12066307

Aptiv (formerly Delphi)
829-12066307
12066307

Mfr.:

Description:
Automotive Connectors ASM CONN 13 M MIC/P 100 BLK HEADER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
13 Position
Plug (Male)
Micro-Pack 100
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 0 A to 5 A
Dimensions: 26.5 mm L x 66.7 mm W x 14.9 mm H
Family: Micro-Pack
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 882
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99