12064868

Aptiv (formerly Delphi)
829-12064868
12064868

Mfr.:

Description:
Automotive Connectors 2P MALE NATURAL MP 150 SERIES 14AMPS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 936

Stock:
936 Can Dispatch Immediately
Quantities greater than 936 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,853 € 0,85 €
0,502 € 12,55 €
0,483 € 24,15 €
0,464 € 46,40 €
0,417 € 208,50 €
0,36 € 360,00 €
0,324 € 648,00 €
0,312 € 1.872,00 €
0,301 € 3.010,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
2 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Natural
Metri-Pack 150
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 14 A
Description/Function: 2 Way Natural Metri-Pack 150 Unsealed Male Connector, Max Current 14 amps
Family: Metri-Pack
Housing Material: Polybutylene Terephthalate (PBT)
Material: Polybutylene Terephthalate (PBT)
Mating Gender: Female
Mating Part Number: 12064867
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 2-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99