12064863

Aptiv (formerly Delphi)
829-12064863
12064863

Mfr.:

Description:
Automotive Connectors SECONDARY LOCK LIGHT GRAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.808

Stock:
8.808 Can Dispatch Immediately
Quantities greater than 8808 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,389 € 0,39 €
0,228 € 5,70 €
0,219 € 10,95 €
0,211 € 21,10 €
0,189 € 94,50 €
0,184 € 184,00 €
0,164 € 410,00 €
0,158 € 790,00 €
0,15 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Lock
8 Position
Receptacle (Female)
Cable Mount / Free Hanging
Press Fit
Gray
Metri-Pack
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Light Gray Secondary Lock
Family: Secondary
Features: Terminal Position Assurance
Housing Material: Nylon
Material: Nylon
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: Lock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99