12064772

Aptiv (formerly Delphi)
829-12064772
12064772

Mfr.:

Description:
Automotive Connectors LOCK SECONDARY TPA M/P 10 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.531

Stock:
1.531 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,40 € 0,40 €
0,233 € 5,83 €
0,225 € 11,25 €
0,216 € 21,60 €
0,194 € 97,00 €
0,188 € 188,00 €
0,168 € 420,00 €
0,162 € 810,00 €
0,146 € 1.460,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Terminal Position Assurance (TPA)
10 Position
Receptacle (Female)
Cable Mount / Free Hanging
Black
Metri-Pack 150
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Black Secondary Lock
Family: Secondary
Features: Terminal Position Assurance
Housing Material: Polybutylene Terephthalate (PBT)
Material: Polybutylene Terephthalate (PBT)
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: Lock
Unit Weight: 1,284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99