12059249

Aptiv (formerly Delphi)
829-12059249
12059249

Mfr.:

Description:
Automotive Connectors CONN 2 F M/P 150 CRM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.170

Stock:
1.170
Can Dispatch Immediately
On Order:
10.000
Expected 7/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,605 € 0,61 €
0,356 € 8,90 €
0,342 € 17,10 €
0,329 € 32,90 €
0,296 € 148,00 €
0,286 € 286,00 €
0,256 € 640,00 €
0,246 € 1.230,00 €
0,198 € 1.980,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Cream
Metri-Pack 150
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 14 A
Dimensions: 17 mm x 8.3 mm x 8.7 mm
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 2-Way
Unit Weight: 697 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99