12052457-MR

Aptiv (formerly Delphi)
829-12052457-MR
12052457-MR

Mfr.:

Description:
Automotive Connectors FEM SLD TIN TERM CBL RNG .50-.80MM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
0,285 € 85,50 €
0,275 € 247,50 €
0,247 € 592,80 €
0,237 € 1.137,60 €
0,228 € 2.257,20 €

Similar Product

Aptiv (formerly Delphi) 12052457
Aptiv (formerly Delphi)
Automotive Connectors TERM F M/P 630 SN SEALED LOCKING LANCE

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
18 AWG
Metri-Pack 630
Reel
Brand: Aptiv (formerly Delphi)
Contact Material: Copper
Contact Type: Terminal
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 18 AWG to 20 AWG
Unit Weight: 3,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99