12052455-MR

Aptiv (formerly Delphi)
829-12052455-MR
12052455-MR

Mfr.:

Description:
Automotive Connectors TERM M/P 630 F SN PLTD SLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1200 will be subject to minimum order requirements.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
0,278 € 83,40 €
0,269 € 242,10 €
0,241 € 578,40 €
0,231 € 1.108,80 €
0,222 € 2.197,80 €

Similar Product

Aptiv (formerly Delphi) 12052455
Aptiv (formerly Delphi)
Automotive Connectors TERM F M/P 630 SN SEALED LOCKING LANCE

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Crimp
Tin
16 AWG
14 AWG
Metri-Pack 630
Reel
Brand: Aptiv (formerly Delphi)
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 14 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.