12052452

Aptiv (formerly Delphi)
829-12052452
12052452

Mfr.:

Description:
Automotive Connectors SEAL MP RED IND BAND 1W CBL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
1 Position
Receptacle (Female)
Cable Mount / Free Hanging
Press Fit
Red
Metri-Pack 480
Bulk
Brand: Aptiv (formerly Delphi)
Product Type: Automotive Connectors
Factory Pack Quantity: 2900
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Unit Weight: 849,135 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.