12052224-MR

Aptiv (formerly Delphi)
829-12052224-MR
12052224-MR

Mfr.:

Description:
Automotive Connectors TERM M/P 630 F SN PLTD UNSLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 398 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,40 € 0,40 €
0,233 € 5,83 €
0,224 € 11,20 €
0,215 € 21,50 €
Full Reel (Order in multiples of 420)
0,192 € 80,64 €
0,186 € 156,24 €
0,166 € 348,60 €
0,16 € 739,20 €
0,153 € 1.477,98 €

Similar Product

Aptiv (formerly Delphi) 12052224
Aptiv (formerly Delphi)
Automotive Connectors TERM F M/P 630 SN LOCKING LANCE

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Crimp
Tin
12 AWG
Metri-Pack 630
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 2.94 mm to 3.1 mm
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 420
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99