12052139-L

Aptiv (formerly Delphi)
829-12052139
12052139-L

Mfr.:

Description:
Automotive Connectors FMALE 480 SERIES TIN CBL RNG 5.24-3.49MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.289

Stock:
6.289 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,486 € 0,49 €
0,338 € 8,45 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,17 €
Min:
1500

Similar Product

Aptiv (formerly Delphi) 12052139
Aptiv (formerly Delphi)
Automotive Connectors TERM F M/P 480 SN SEALED LOCKING LANCE

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Metri-Pack 480
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 5.24 mm to 3.49 mm
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 42 A
Family: Metri-Pack
Locking Mechanism: LOCKING LANCE
Material: Tinned Brass
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 150
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 10 AWG to 12 AWG
Unit Weight: 782 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

Datasheet

Technical Resources

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.