12048451-MR

Aptiv (formerly Delphi)
829-12048451-MR
12048451-MR

Mfr.:

Description:
Automotive Connectors TERM M/P 480 F SN PLTD SLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 300 will be subject to minimum order requirements.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
0,582 € 174,60 €
0,563 € 506,70 €
0,503 € 1.207,20 €
0,484 € 2.323,20 €
0,465 € 4.603,50 €

Similar Product

Aptiv (formerly Delphi) 12048451
Aptiv (formerly Delphi)
Automotive Connectors TERM F M/P 480 SN SEALED LOCKING LANCE

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Crimp
Tin
16 AWG
14 AWG
Metri-Pack 480
Reel
Brand: Aptiv (formerly Delphi)
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 14 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99