12045889

Aptiv (formerly Delphi)
829-12045889
12045889

Mfr.:

Description:
Automotive Connectors LOCK SECONDARY TPA MIC/P 12 BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.770

Stock:
3.770 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,271 € 6,78 €
0,26 € 13,00 €
0,251 € 25,10 €
0,225 € 112,50 €
0,176 € 176,00 €
0,175 € 490,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Terminal Position Assurance (TPA)
32 Position
Receptacle (Female)
Cable Mount / Free Hanging
Blue
Micro-Pack 100
Bulk
Brand: Aptiv (formerly Delphi)
Features: Terminal Position Assurance
Product Type: Automotive Connectors
Factory Pack Quantity: 1400
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Unit Weight: 3,745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.