12033978

Aptiv (formerly Delphi)
829-12033978
12033978

Mfr.:

Description:
Automotive Connectors FEMALE TERMINAL BRASS UNSEALED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Tin
59
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3.13 mm to 2.03 mm
Contact Material: Brass
Contact Type: Terminal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Brass
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Tradename: Series 59
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99