12020926

Aptiv (formerly Delphi)
829-12020926
12020926

Mfr.:

Description:
Automotive Connectors ASM CONN 6 F W/P TWR BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.569

Stock:
1.569 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
2,17 € 54,25 €
2,08 € 104,00 €
1,44 € 144,00 €
1,35 € 472,50 €
1,32 € 1.386,00 €
1,25 € 3.500,00 €
1,22 € 6.405,00 €
10.150 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Socket (Female)
Cable Mount / Free Hanging
Crimp
Black
Sealed
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Socket (Female)
Current Rating: 20 A
Family: Weather-Pack
Height: 23.5 mm
Housing Material: Nylon
Length: 39.1 mm
Locking Mechanism: Cavity Lock
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 350
Subcategory: Automotive Connectors
Tradename: Weather Pack
Width: 52.1 mm
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Weather Pack Connection Systems

Aptiv Weather Pack Connection Systems is a series of environmentally sealed electrical connectors designed to withstand exposure to extreme temperatures and moisture. The Aptiv Weather Pack Connection Systems feature tin-plated terminals with special core wings that allow crimp-only connections, eliminating the need for solder. The connector and cavity seals are triple-ribbed and made of self-lubricating silicone. Cavity plugs are available to fill unused cavities. Weather Pack terminals utilize a flex-pin and lap-lock design to alleviate the problem of stress relaxation. They also have dual-locking tangs that lock into the connector cavity and help prevent backing out.