12020400-L

Aptiv (formerly Delphi)
829-12020400
12020400-L

Mfr.:

Description:
Automotive Connectors FEMALE UNPLATED CBL RANG 5.10-3.55MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.413

Stock:
1.413 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,702 € 0,70 €
0,486 € 12,15 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,24 €
Min:
2000

Similar Product

Aptiv (formerly Delphi) 12020400
Aptiv (formerly Delphi)
Automotive Connectors TERM P/C III 570 FEM

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Unplated
12 AWG
10 AWG
Pack-Con III
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 5.1 mm to 3.55 mm
Contact Material: Brass
Contact Type: Terminal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 40 A
Family: Pack-Con
Locking Mechanism: Tang
Material: Brass
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Tradename: Pack-Con
Wire Gauge Range: 10 AWG to 12 AWG
Unit Weight: 1,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99