12020347

Aptiv (formerly Delphi)
829-12020347-R
12020347

Mfr.:

Description:
Automotive Connectors TERM F PAC/ON I UNPLATED LOCKING LANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.500

Stock:
24.500 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24500 will be subject to minimum order requirements.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,173 € 605,50 €
0,165 € 1.155,00 €
0,161 € 1.690,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,42 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 12020347-L
Aptiv (formerly Delphi)
Automotive Connectors FEMALE TERMINAL PAK CON I UNPLATED
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Unplated
Pack-Con I
Reel
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3.6 mm to 2.6 mm
Contact Material: Tin Brass
Contact Type: Terminal
Country of Assembly: Not Available
Country of Diffusion: MX
Country of Origin: MX
Current Rating: 40 A
Family: Pack-Con
Locking Mechanism: Tang
Material: Tinned Brass
Product Type: Automotive Connectors
Factory Pack Quantity: 3500
Subcategory: Automotive Connectors
Tradename: Pack-Con
Wire Gauge Range: 14 AWG to 17 AWG
Unit Weight: 1,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99