12020183

Aptiv (formerly Delphi)
829-12020183
12020183

Mfr.:

Description:
Automotive Connectors CON MP480 20W ML ASM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Connectors
20 Position
Plug (Male)
Black
Metri-Pack 280 480
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 56.1 mm L x 71.2 mm W x 76.2 mm H
Family: Metri-Pack
Material: Nylon
Product Type: Automotive Connectors
Factory Pack Quantity: 99999
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99