12020125-L

Aptiv (formerly Delphi)
829-12020125
12020125-L

Mfr.:

Description:
Automotive Connectors MALE TIN 630 SERIES CBL RN .80-.50MM2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.515

Stock:
2.515 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,637 € 0,64 €
0,521 € 13,03 €
0,442 € 221,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
18 AWG
Metri-Pack 630
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3.12 mm
Contact Gender: Pin (Male)
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 46 A
Family: Metri-Pack
Locking Mechanism: Tang
Material: Tinned Brass
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 18 AWG to 20 AWG
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metri-Pack 630 Connectors

Aptiv (formerly Delphi) Metri-Pack 630 Connectors provide current capabilities from 0A to 46A and are available with in-line and device configurations for in-vehicle applications. They also meet or exceed the requirements for most marine, appliance, and industrial control applications. The 630 series utilizes triple-rib peripheral silicone rubber seals, making them ideally suited for high current applications that require protection from environmental hazards. These connectors have a 6.3mm blade width, 8.5mm (unsealed) and 10.8mm (sealed) centerline spacing, 0.50mm2 to 5mm2 cable range. Aptiv Metri-Pack 630 Connectors have an operating temperature range is -40°C to +125°C.   

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.