12015987

Aptiv (formerly Delphi)
829-12015987
12015987

Mfr.:

Description:
Automotive Connectors CONN 1 M M/P 480 GRA MD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 823

Stock:
823 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
1,63 € 40,75 €
1,57 € 78,50 €
1,50 € 150,00 €
1,35 € 675,00 €
0,982 € 1.080,20 €
0,963 € 2.118,60 €
0,77 € 8.470,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
1 Position
Plug (Male)
Cable Mount / Free Hanging
Gray
Metri-Pack 480
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 42 A
Family: Metri-Pack
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1100
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Unit Weight: 6,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.