12015797

Aptiv (formerly Delphi)
829-12015797
12015797

Mfr.:

Description:
Automotive Connectors ASM CONN 4 F W/P TWR BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.781

Stock:
21.781 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,60 € 3,60 €
1,76 € 44,00 €
1,70 € 85,00 €
1,38 € 138,00 €
1,35 € 675,00 €
1,32 € 924,00 €
1,24 € 3.472,00 €
1,22 € 6.832,00 €
10.500 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Socket (Female)
Cable Mount / Free Hanging
Crimp
Black
Sealed
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 20 A
Family: Weather-Pack
Height: 22.5 mm
Housing Material: Nylon
Length: 40.5 mm
Locking Mechanism: Cavity Lock
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 700
Subcategory: Automotive Connectors
Tradename: Weather Pack
Width: 37.1 mm
Unit Weight: 10,561 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Weather Pack Connection Systems

Aptiv Weather Pack Connection Systems is a series of environmentally sealed electrical connectors designed to withstand exposure to extreme temperatures and moisture. The Aptiv Weather Pack Connection Systems feature tin-plated terminals with special core wings that allow crimp-only connections, eliminating the need for solder. The connector and cavity seals are triple-ribbed and made of self-lubricating silicone. Cavity plugs are available to fill unused cavities. Weather Pack terminals utilize a flex-pin and lap-lock design to alleviate the problem of stress relaxation. They also have dual-locking tangs that lock into the connector cavity and help prevent backing out.