10866581

Aptiv (formerly Delphi)
829-10866581
10866581

Mfr.:

Description:
Automotive Connectors ASM CONN 20 F 0.64 MQS SICMA-3 1.5 2.8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,29 € 32,25 €
1,25 € 62,50 €
1,20 € 120,00 €
1,07 € 599,20 €
1,03 € 1.153,60 €
0,94 € 2.368,80 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
20 Position
Receptacle (Female)
Cable Mount / Free Hanging
Red
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 28.7 mm x 62 mm x 25 mm
Family: SICMA
Height: 25 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 28.7 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 280
Subcategory: Automotive Connectors
Width: 62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.