10866424

Aptiv (formerly Delphi)
829-10866424
10866424

Mfr.:

Description:
Automotive Connectors ASM CONN 11 F DCS-1 9.5 DCS-2 2.8 SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 6/4/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
3,79 € 94,75 €
3,64 € 182,00 €
3,50 € 350,00 €
3,14 € 1.256,00 €
3,04 € 3.648,00 €
2,72 € 7.616,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
11 Position
Receptacle (Female)
Black
Brand: Aptiv (formerly Delphi)
Dimensions: 48.6 mm L x 43.6 mm W x 36.5 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.