10846261

Aptiv (formerly Delphi)
Not Assigned
10846261

Mfr.:

Description:
Automotive Connectors 2 way M 1.5 SICMA Mini Sealed Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Housings
2 Position
Plug (Male)
Yellow
Mini Sealed Connector
Bulk
Brand: Aptiv (formerly Delphi)
Family: SICMA
Height: 16.9 mm
Length: 55.25 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 950
Subcategory: Automotive Connectors
Width: 17.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
ECCN:
EAR99