10762774

Aptiv (formerly Delphi)
829-10762774
10762774

Mfr.:

Description:
Automotive Connectors TERM M APEX 2.8 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28.500
Expected 6/1/2026
81.700
Expected 9/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1900   Multiples: 1900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1900)
0,121 € 229,90 €
0,107 € 1.016,50 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
12 AWG
10 AWG
2.8
Reel
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Family: APEX
Product Type: Automotive Connectors
Factory Pack Quantity: 1900
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 10 AWG to 12 AWG
Part # Aliases: 54001001
Unit Weight: 1,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.