10757692-L

Aptiv (formerly Delphi)
829-10757692-L
10757692-L

Mfr.:

Description:
Automotive Connectors APEX 2.8 M 16-14AWG UNSLD SN TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.254

Stock:
36.254 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,259 € 0,26 €
0,152 € 3,80 €
0,147 € 7,35 €
0,141 € 14,10 €
0,126 € 63,00 €
0,123 € 123,00 €
0,11 € 275,00 €
0,106 € 530,00 €
0,102 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
14 AWG
APEX 2.8
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 14 AWG to 16 AWG
Part # Aliases: 54001401-L 54001401
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.