10757691

Aptiv (formerly Delphi)
829-10757691
10757691

Mfr.:

Description:
Automotive Connectors ASM TERM F APEX 2.8 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.000

Stock:
21.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4200   Multiples: 4200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4200)
0,087 € 365,40 €
0,079 € 663,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,22 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 10757691-L
Aptiv (formerly Delphi)
Automotive Connectors APEX 2.8MM F 22AWG TERM SN D47

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
2.8
Reel
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Current Rating: 40 A
Family: APEX
Maximum Operating Temperature: + 150 C
Product Type: Automotive Connectors
Factory Pack Quantity: 4200
Subcategory: Automotive Connectors
Tradename: APEX
Part # Aliases: 54002200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99