10748126

Aptiv (formerly Delphi)
829-10748126
10748126

Mfr.:

Description:
Automotive Connectors FEMALE DCS1 6.3 (2.50-4.00MM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.048

Stock:
16.048 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,637 € 0,64 €
0,374 € 9,35 €
0,359 € 17,95 €
0,346 € 34,60 €
0,31 € 155,00 €
0,30 € 300,00 €
0,269 € 672,50 €
0,258 € 1.290,00 €
Full Reel (Order in multiples of 9600)
0,247 € 2.371,20 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Tin
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 2.7 mm to 3.7 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Material: Steel
Product Type: Automotive Connectors
Factory Pack Quantity: 9600
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99