10737825

Aptiv (formerly Delphi)
829-10737825
10737825

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F M/P 630 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 861

Stock:
861
Can Dispatch Immediately
On Order:
2.000
Expected 11/2/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,68 € 42,00 €
1,67 € 83,50 €
1,56 € 780,00 €
1,50 € 1.500,00 €
0,994 € 1.988,00 €
0,962 € 5.772,00 €
0,945 € 9.450,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
2 Position
Receptacle (Female)
Black
Metri-Pack 630
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Female
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Current Rating: 46 A
Description/Function: Connector M/P 630 Series
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99