10737785

Aptiv (formerly Delphi)
829-10737785
10737785

Mfr.:

Description:
Automotive Connectors CONN 1 F 56 SERIES BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.000

Stock:
7.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,151 € 3,78 €
0,145 € 7,25 €
0,139 € 13,90 €
0,126 € 63,00 €
0,121 € 121,00 €
0,109 € 272,50 €
0,105 € 525,00 €
0,10 € 700,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
1 Position
Receptacle (Female)
Panel Mount
Black
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 24.9 mm L x 10.6 mm W x 10 mm H
Material: Polypropylene (PP)
Product Type: Automotive Connectors
Factory Pack Quantity: 7000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.