10720907

Aptiv (formerly Delphi)
829-10720907
10720907

Mfr.:

Description:
Automotive Connectors SEAL CBL 1W CAVITY PLUG GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 606

Stock:
606 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,333 € 8,33 €
0,32 € 16,00 €
0,308 € 30,80 €
0,277 € 138,50 €
0,267 € 267,00 €
0,213 € 426,00 €
0,206 € 1.236,00 €
0,202 € 2.020,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Accessories
Wire Seal
Push-In
Press Fit
Green
Bulk
Brand: Aptiv (formerly Delphi)
Length: 15.8 mm
Material: Silicone
Outside Diameter: 14.95 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.