10720769

Aptiv (formerly Delphi)
829-10720769
10720769

Mfr.:

Description:
Automotive Connectors Single Wire Seal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.486

Stock:
6.486 Can Dispatch Immediately
Quantities greater than 6486 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,356 € 0,36 €
0,21 € 5,25 €
0,201 € 10,05 €
0,193 € 19,30 €
0,174 € 87,00 €
0,168 € 168,00 €
0,151 € 377,50 €
0,145 € 725,00 €
0,139 € 1.390,00 €

Similar Product

Aptiv (formerly Delphi) 15324976
Aptiv (formerly Delphi)
Automotive Connectors SEAL CBL 1W CAVITY WHT

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Seal
1 Position
Push-In
Press Fit
White
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 1.6 mm to 2.4 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Diameter: 1.65 mm
Length: 7.5 mm
Material: Silicone
Outside Diameter: 5.75 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 15000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99