10720767

Aptiv (formerly Delphi)
829-10720767
10720767

Mfr.:

Description:
Automotive Connectors CONN 4 F VF 6.3 BRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,715 € 17,88 €
0,687 € 34,35 €
0,661 € 66,10 €
0,594 € 297,00 €
0,42 € 420,00 €
0,397 € 1.191,00 €
0,389 € 1.945,00 €
0,381 € 3.810,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Receptacle (Female)
Brown
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 30 A to 35 A
Housing Material: Polyamide (PA)
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.