10720615

Aptiv (formerly Delphi)
829-10720615
10720615

Mfr.:

Description:
Automotive Connectors SEAL CBL 1W CAVITY WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.900

Stock:
4.900 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,051 € 1,28 €
0,049 € 2,45 €
0,047 € 4,70 €
0,042 € 21,00 €
0,041 € 41,00 €
0,037 € 92,50 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Cable Seal
White
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 6.5 mm
Material: Silicone
Outside Diameter: 7.6 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7318290090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99