10717422

Aptiv (formerly Delphi)
829-10717422
10717422

Mfr.:

Description:
Automotive Connectors CONN 8.0 2W F SLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Weather Pack
Bulk
Application: Inline (Wire to Wire)
Brand: Aptiv (formerly Delphi)
Housing Material: Polyamide (PA)
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: Weather Pack
Type: Fastin-On Connector
Unit Weight: 6,447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.