08917857

Aptiv (formerly Delphi)
829-08917857
08917857

Mfr.:

Description:
Automotive Connectors CON 59 800 3W ML

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,671 € 16,78 €
0,644 € 32,20 €
0,62 € 62,00 €
0,516 € 258,00 €
0,50 € 500,00 €
0,463 € 1.157,50 €
0,441 € 2.205,00 €
0,427 € 4.270,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
3 Position
Plug (Male)
Black
59
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Male
Contact Type: Plug
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Connector 59 800 Series
Material: Polypropylene (PP)
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99