08917283-MR

Aptiv (formerly Delphi)
829-08917283-MR
08917283-MR

Mfr.:

Description:
Automotive Connectors TERM 56 M SN PLTD UNSLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Aptiv (formerly Delphi) 08917283
Aptiv (formerly Delphi)
Automotive Connectors TERM M 56 SERIES SN LOCKING LANCE

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Terminals
Pin (Male)
Crimp
Tin
14 AWG
10 AWG
56
Reel
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Product Type: Automotive Connectors
Factory Pack Quantity: 360
Subcategory: Automotive Connectors
Tradename: Series 56
Wire Gauge Range: 10 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.