08905117

Aptiv (formerly Delphi)
829-08905117
08905117

Mfr.:

Description:
Automotive Connectors CONN 3 M 56 SERIES BRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.988

Stock:
1.988 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
0,958 € 23,95 €
0,821 € 41,05 €
0,598 € 59,80 €
0,569 € 284,50 €
0,538 € 538,00 €
0,537 € 1.074,00 €
0,495 € 2.970,00 €
0,489 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Unplated
Brown
56
Bulk
Brand: Aptiv (formerly Delphi)
Material: Polypropylene (PP)
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: Series 56
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.