06288538

Aptiv (formerly Delphi)
829-06288538
06288538

Mfr.:

Description:
Automotive Connectors CON 56 630 6W FEM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Connectors
6 Position
Receptacle (Female)
56
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Female
Description/Function: Connector 56 Series
Product Type: Automotive Connectors
Factory Pack Quantity: 2100
Subcategory: Automotive Connectors
Tradename: Series 56
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.