03138080

Aptiv (formerly Delphi)
829-03138080
03138080

Mfr.:

Description:
Automotive Connectors 5P MALE BLACK 56 SERIES

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.248

Stock:
1.248 Can Dispatch Immediately
Quantities greater than 1248 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
0,904 € 22,60 €
0,789 € 394,50 €
0,78 € 780,00 €
0,657 € 1.116,90 €
0,639 € 3.258,90 €
0,62 € 6.324,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
5 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Unplated
Black
56
Bulk
Brand: Aptiv (formerly Delphi)
Material: Polypropylene (PP)
Product Type: Automotive Connectors
Factory Pack Quantity: 1700
Subcategory: Automotive Connectors
Tradename: Series 56
Unit Weight: 6,898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.