02989637

Aptiv (formerly Delphi)
829-02989637
02989637

Mfr.:

Description:
Automotive Connectors FEM LAMP SOCKET UNPLATED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Unplated
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 2.41 mm to 2.06 mm
Contact Material: Brass
Contact Type: Terminal
Family: Lamp Socket
Material: Brass
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Delphi Part Number Change

The change in the part number is for packaging purposes only,
the "-L" is the loose piece version. There is no difference in
form, fit, or function between the part ending in "-L" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.



5-0110-47

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.