02984887

Aptiv (formerly Delphi)
829-02984887
02984887

Mfr.:

Description:
Automotive Connectors CONN 3 M 56 SERIES BLK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: 56
Material: Polypropylene (PP)
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2100
Subcategory: Automotive Connectors
Unit Weight: 4,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99