02977647

Aptiv (formerly Delphi)
829-02977647
02977647

Mfr.:

Description:
Automotive Connectors 2P FEM CONN 56 630 BLACK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,778 € 0,78 €
0,486 € 12,15 €
0,437 € 218,50 €
0,367 € 367,00 €
0,329 € 987,00 €
0,315 € 1.890,00 €
0,30 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Black
56
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 2 Way Black 56 Series Unsealed Female Connector
Family: 56
Material: Polypropylene (PP)
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Tradename: Series 56
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99