02977042

Aptiv (formerly Delphi)
829-02977042
02977042

Mfr.:

Description:
Automotive Connectors CONN 6 M 56 SERIES NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 802

Stock:
802 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
0,791 € 19,78 €
0,558 € 27,90 €
0,553 € 55,30 €
0,432 € 216,00 €
0,408 € 408,00 €
0,407 € 1.058,20 €
0,389 € 4.045,60 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Unplated
Natural
56
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Polypropylene (PP)
Product Type: Automotive Connectors
Factory Pack Quantity: 1300
Subcategory: Automotive Connectors
Tradename: Series 56
Unit Weight: 7,191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99