02973422

Aptiv (formerly Delphi)
829-02973422
02973422

Mfr.:

Description:
Automotive Connectors CONN 5 F 56 SERIES BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.710
Expected 8/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,832 € 0,83 €
0,782 € 19,55 €
0,752 € 37,60 €
0,656 € 65,60 €
0,529 € 264,50 €
0,517 € 517,00 €
0,414 € 1.242,00 €
0,382 € 2.292,00 €
0,379 € 4.548,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
5 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
56
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Dimensions: 25.4 mm L x 20.3 mm W x 17.8 mm H
Family: Connector
Housing Material: Polypropylene (PP)
Locking Mechanism: Ramp, Positive
Material: Polypropylene (PP)
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Tradename: Series 56
Unit Weight: 5,099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.