02965721

Aptiv (formerly Delphi)
829-02965721
02965721

Mfr.:

Description:
Automotive Connectors RING UNPLATED CBL RANG 5.54-5.28MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,704 € 1.760,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Cable Mount / Free Hanging
Crimp
Unplated
Ring
Reel
Brand: Aptiv (formerly Delphi)
Contact Material: Brass
Contact Type: Terminal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Ring
Inside Diameter: 5.18 mm
Outside Diameter: 8.74 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99