02965077

Aptiv (formerly Delphi)
829-02965077
02965077

Mfr.:

Description:
Automotive Connectors CON 56 2W FEM BRN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
2 Position
Receptacle (Female)
Brown
56
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 25.4 mm L x 25.4 mm W x 7.6 mm H
Family: Connector
Locking Mechanism: Ramp
Material: Polypropylene (PP)
Product Type: Automotive Connectors
Factory Pack Quantity: 2250
Subcategory: Automotive Connectors
Tradename: Series 56
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.