Si3540

Applied Motion
834-SI3540
Si3540

Mfr.:

Description:
Stepper Drives PKG 3.5A 40VDC IND

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Drives
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
200 mA
Brand: Applied Motion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Screw terminal connectors
Motor Drive Type: Step Motor Drive
Operating Supply Voltage: 40 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 5000-046
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8503009520
ECCN:
EAR99