MDXT82GNBIPS000

Applied Motion
834-MDXT82GNBIPS000
MDXT82GNBIPS000

Mfr.:

Description:
Servo Motors MDXT82GNBIPS000 550W, IP65 MDX+ w/ 17-bit Absolute Encoder Includes STO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.179,10 € 1.179,10 €

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Servo Motors
Servo Motor
48 VDC
80 mm
141 mm
Servo Drive
Brand: Applied Motion
Continuous Torque: 1.8 Nm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
No-Load Speed: 3600 RPM
Product Type: AC, DC & Servo Motors
Rotor Inertia: 1.06 10-4kgm2
Series: MDX+
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: Integrated Servo Motor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501314000
ECCN:
EAR99