J0400-354-4-000

Applied Motion
834-J0400-354-4-000
J0400-354-4-000

Mfr.:

Description:
Servo Motors 60mm Servo Motor, 400W, 48VDC with Brake

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
788,77 € 788,77 €
773,69 € 3.868,45 €

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Servo Motors
Brand: Applied Motion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC, DC & Servo Motors
Series: J Series
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501204000
ECCN:
EAR99