J0100-303-3-000

Applied Motion
834-J0100-303-3-000
J0100-303-3-000

Mfr.:

Description:
AC, DC & Servo Motors 40mm Servo Motor, 100W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
482,08 € 482,08 €
472,88 € 2.364,40 €

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: AC, DC & Servo Motors
RoHS:  
Servo Motors
Brand: Applied Motion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC, DC & Servo Motors
Series: J
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 721,224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8501310099
CAHTS:
8501510090
USHTS:
8501514040
JPHTS:
850151000
KRHTS:
8501510000
ECCN:
EAR99